Part Details for ML-2020/BN by Panasonic Electronic Components
Overview of ML-2020/BN by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML-2020/BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ML-2020/BN-ND
|
DigiKey | BATT LITH 3V 45MAH COIN 20.0MM Min Qty: 800 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0278 | Buy Now |
DISTI #
658-ML-2020/BN
|
Mouser Electronics | Coin Cell Battery 3V 45mAH RECHG | 307 |
|
$1.8500 / $3.3100 | Buy Now |
|
Future Electronics | Rechargeable Coin Cell Battery 3V 45mAH RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks Container: Tray | 2400Tray |
|
$1.8700 | Buy Now |
DISTI #
60291386
|
Verical | Lithium Battery Coin 3V 45mAh Rechargeable Min Qty: 800 Package Multiple: 800 Date Code: 2151 | Americas - 1600 |
|
$1.9756 | Buy Now |
DISTI #
000000000007214981
|
Sager | LITHIUM RECHARGEABLE COIN 45MAH 3V Min Qty: 1 | 0 |
|
$2.0700 / $2.3400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3120 |
|
RFQ | |
DISTI #
ML-2020/BN
|
Avnet Abacus | RECHARGEABLE LITHIUM MANGANESE 3V 45MAH (Alt: ML-2020/BN) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Rechargeable Coin Cell Battery 3V 45mAH RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 2400 |
|
$1.7700 | Buy Now |
Part Details for ML-2020/BN
ML-2020/BN CAD Models
ML-2020/BN Part Data Attributes
|
ML-2020/BN
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ML-2020/BN
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |