-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Secondary Battery, Lithium Manganese Dioxide, 3V, 30mA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T5021
|
Newark | Li-Mno2,3V,17Mah, coin W/Smt Leads,12X2Mm Panasonic |Panasonic Batteries ML-1220/F1AN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ML-1220/F1AN
|
Avnet Abacus | Lithium Coin 3V 17mAh Rechargeable (Alt: ML-1220/F1AN) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | Lithium Battery Rechargeable (Secondary) 3V 17mAh Coin, 12.5mm | 840 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ML-1220/F1AN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ML-1220/F1AN
Panasonic Electronic Components
Secondary Battery, Lithium Manganese Dioxide, 3V, 30mA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8507.80.82.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Type | SECONDARY | |
Cut-off Voltage | 2 V | |
Diameter | 12.6 mm | |
Height | 2 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Standard Charge Current | 30 mA | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3 V |