Part Details for ML-03325 by Fargo Assembly of PA
Overview of ML-03325 by Fargo Assembly of PA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50332-5096HLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Vertical, Through Hole, 3 Row, 96 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for ML-03325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ML-03325
|
TTI | CUSTOM 3W PVC MOLD W/LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |