Part Details for MKY22W23904F00JB00 by Wima
Overview of MKY22W23904F00JB00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKY22W23904F00JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKY22W23904F00JB00TB-ND
|
DigiKey | MKP-Y2 0.039 F 300 VAC 8X15X18 P Min Qty: 2960 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4061 | Buy Now |
DISTI #
505-MKY22W23904FJB
|
Mouser Electronics | Safety Capacitors MKP-Y2 0.039 uF 300 VAC 8x15x18 PCM 15 RoHS: Compliant | 0 |
|
$0.3690 / $0.4050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 740 Package Multiple: 740 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.1400 | Buy Now |
Part Details for MKY22W23904F00JB00
MKY22W23904F00JB00 CAD Models
MKY22W23904F00JB00 Part Data Attributes
|
MKY22W23904F00JB00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKY22W23904F00JB00
Wima
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for MKY22W23904F00JB00
This table gives cross-reference parts and alternative options found for MKY22W23904F00JB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKY22W23904F00JB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKY22W23904F00JD00 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W23904F00JB00 vs MKY22W23904F00JD00 |
MKY22W23904F00JSSD | Film Capacitor, | Wima | MKY22W23904F00JB00 vs MKY22W23904F00JSSD |
MKY22W23904F00JJ00 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W23904F00JB00 vs MKY22W23904F00JJ00 |
MKY22W23904F00JH00 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W23904F00JB00 vs MKY22W23904F00JH00 |