Part Details for MKY22W11503D00MSSD by Wima
Overview of MKY22W11503D00MSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKY22W11503D00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKY22W11503D00MSSD-ND
|
DigiKey | MKP-Y2 1500 PF 300 VAC 4X9.5X13 Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1694 | Buy Now |
DISTI #
505-MKY22W11503DMSSD
|
Mouser Electronics | Safety Capacitors MKP-Y2 1500 pF 300 VAC 4x9.5x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1470 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.2770 | Buy Now |
DISTI #
MKY22W11503D00MSSD
|
Avnet Abacus | MKP-Y2 1500 pF 20% 300 VAC 4x9.5x13 RM10 bulk - standard (Alt: MKY22W11503D00MSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKY22W11503D00MSSD
MKY22W11503D00MSSD CAD Models
MKY22W11503D00MSSD Part Data Attributes
|
MKY22W11503D00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKY22W11503D00MSSD
Wima
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 1500 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKY22W11503D00MSSD
This table gives cross-reference parts and alternative options found for MKY22W11503D00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKY22W11503D00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKY22W11503D00MH00 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W11503D00MSSD vs MKY22W11503D00MH00 |
MKY22W11503D00MB00 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W11503D00MSSD vs MKY22W11503D00MB00 |
MKY22W11503D00MI00 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W11503D00MSSD vs MKY22W11503D00MI00 |