Part Details for MKXR3W31504J00KF00 by Wima
Results Overview of MKXR3W31504J00KF00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKXR3W31504J00KF00 Information
MKXR3W31504J00KF00 by Wima is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKXR3W31504J00KF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKXR3W31504J00KF00TR-ND
|
DigiKey | MKP-X2 R 0.15 F 400 VAC 9X16X18 Min Qty: 2100 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5115 | Buy Now |
DISTI #
505-MKXR3W31504JKF
|
Mouser Electronics | Safety Capacitors MKP-X2 R 0.15 uF 400 VAC 9x16x18 PCM 15 RoHS: Compliant | 0 |
|
$0.4910 / $0.4930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$2.5600 | Buy Now |
Part Details for MKXR3W31504J00KF00
MKXR3W31504J00KF00 CAD Models
MKXR3W31504J00KF00 Part Data Attributes
|
MKXR3W31504J00KF00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKXR3W31504J00KF00
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for MKXR3W31504J00KF00
This table gives cross-reference parts and alternative options found for MKXR3W31504J00KF00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKXR3W31504J00KF00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKXR3W31504J00KSSD | Wima | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7135, RADIAL LEADED, ROHS COMPLIANT | MKXR3W31504J00KF00 vs MKXR3W31504J00KSSD |
MKXR3W31504J00KJSD | Wima | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKXR3W31504J00KF00 vs MKXR3W31504J00KJSD |
MKXR3W31504J00KHSD | Wima | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKXR3W31504J00KF00 vs MKXR3W31504J00KHSD |
MKXR3W31504J00KDSD | Wima | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKXR3W31504J00KF00 vs MKXR3W31504J00KDSD |
MKXR3W31504J00KB00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | MKXR3W31504J00KF00 vs MKXR3W31504J00KB00 |
MKXR3W31504J00KFSD | Wima | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKXR3W31504J00KF00 vs MKXR3W31504J00KFSD |
MKXR3W31504J00KH00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | MKXR3W31504J00KF00 vs MKXR3W31504J00KH00 |
MKXR3W31504J00KI00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | MKXR3W31504J00KF00 vs MKXR3W31504J00KI00 |