Part Details for MKX2AW41206B00MH00 by Wima
Results Overview of MKX2AW41206B00MH00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKX2AW41206B00MH00 Information
MKX2AW41206B00MH00 by Wima is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKX2AW41206B00MH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKX2AW41206B00MH00TR-ND
|
DigiKey | MKP-X2 1.2 F 305 VAC 11X21X31.5 Min Qty: 1140 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1068 | Buy Now |
DISTI #
505-MKX2AW41206BMH
|
Mouser Electronics | Safety Capacitors MKP-X2 1.2 uF 305 VAC 11x21x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$1.0800 / $1.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 380 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$2.2600 | Buy Now |
Part Details for MKX2AW41206B00MH00
MKX2AW41206B00MH00 CAD Models
MKX2AW41206B00MH00 Part Data Attributes
|
MKX2AW41206B00MH00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX2AW41206B00MH00
Wima
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | |
Reach Compliance Code | compliant | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | AECQ200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |