There are no models available for this part yet.
Overview of MKX2AW32204F00MH00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for MKX2AW32204F00MH00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKX2AW32204F00MH00TR-ND
|
DigiKey | MKP-X2 0.22 F 305 VAC 8X15X18 PC Min Qty: 3200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3433 | Buy Now | |
DISTI #
505-MKX2AW32204FMH
|
Mouser Electronics | Safety Capacitors MKP-X2 0.22 uF 305 VAC 8x15x18 PCM 15 RoHS: Compliant | 0 |
|
$0.3010 / $0.3430 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
CAD Models for MKX2AW32204F00MH00 by Wima
Part Data Attributes for MKX2AW32204F00MH00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
15 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 20 INCH
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
305 V
|
Rated (DC) Voltage (URdc)
|
560 V
|
Reference Standard
|
AECQ200; CQC; CUL; ENEC; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
8 mm
|
Alternate Parts for MKX2AW32204F00MH00
This table gives cross-reference parts and alternative options found for MKX2AW32204F00MH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX2AW32204F00MH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW32204F00MB00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW32204F00MH00 vs MKX2AW32204F00MB00 |
MKX2AW32204F00MSSD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT | Wima | MKX2AW32204F00MH00 vs MKX2AW32204F00MSSD |
MKX2AW32204F00MD00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW32204F00MH00 vs MKX2AW32204F00MD00 |
MKX2AW32204F00MJ00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW32204F00MH00 vs MKX2AW32204F00MJ00 |
MKX2AW32204F00MF00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW32204F00MH00 vs MKX2AW32204F00MF00 |