Part Details for MKX2AW32204F00KSC9 by Wima
Overview of MKX2AW32204F00KSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKX2AW32204F00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKX2AW32204F00KSC9-ND
|
DigiKey | MKP-X2 0.22 F 305 VAC 8X15X18 PC Min Qty: 3600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3404 | Buy Now |
DISTI #
505-MKX2AW32204FKSC9
|
Mouser Electronics | Safety Capacitors MKP-X2 0.22 uF 305 VAC 8x15x18 PCM 15 | 0 |
|
$0.2990 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks | 0 |
|
$0.6900 | Buy Now |