There are no models available for this part yet.
Overview of MKX2AW26803H00MF by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
CAD Models for MKX2AW26803H00MF by Wima
Part Data Attributes for MKX2AW26803H00MF by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
, 5124
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
12.5 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
305 V
|
Rated (DC) Voltage (URdc)
|
560 V
|
Size Code
|
5124
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Width
|
6 mm
|
Alternate Parts for MKX2AW26803H00MF
This table gives cross-reference parts and alternative options found for MKX2AW26803H00MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX2AW26803H00MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW26803H00MJ | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, 5124, | Wima | MKX2AW26803H00MF vs MKX2AW26803H00MJ |
MKX21W26803H00MMSD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT | Wima | MKX2AW26803H00MF vs MKX21W26803H00MMSD |
MKX21W26803H00MH | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, 5124, | Wima | MKX2AW26803H00MF vs MKX21W26803H00MH |
MKX2AW26803H00MH | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, 5124, | Wima | MKX2AW26803H00MF vs MKX2AW26803H00MH |
MKX2AW26803H00MMSD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, 5124, | Wima | MKX2AW26803H00MF vs MKX2AW26803H00MMSD |
MKX2AW26803H00MI | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, 5124, | Wima | MKX2AW26803H00MF vs MKX2AW26803H00MI |
MKX2AW26803H00MD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, 5124, | Wima | MKX2AW26803H00MF vs MKX2AW26803H00MD |
MKX21W26803H00MD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, 5124, | Wima | MKX2AW26803H00MF vs MKX21W26803H00MD |
MKX2AW26803H00MB | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, 5124, | Wima | MKX2AW26803H00MF vs MKX2AW26803H00MB |