Part Details for MKX21W22203F00MSSD by Wima
Overview of MKX21W22203F00MSSD by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKX21W22203F00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP-X2-22N
|
TME | Capacitor: polypropylene, X2, 22nF, 5x11x13mm, THT, ±20%, 10mm Min Qty: 3000 | 0 |
|
$0.1550 | RFQ |
DISTI #
MKX21W22203F00MSSD
|
Avnet Abacus | MKP-X2 0.022 F 20% 275 VAC 5x11x13 RM10 bulk - standard (Alt: MKX21W22203F00MSSD) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now |
Part Details for MKX21W22203F00MSSD
MKX21W22203F00MSSD CAD Models
MKX21W22203F00MSSD Part Data Attributes
|
MKX21W22203F00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX21W22203F00MSSD
Wima
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 5120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5120 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Manufacturer Series | MKP-X2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Series | MKP-X2 | |
Size Code | 5120 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKX21W22203F00MSSD
This table gives cross-reference parts and alternative options found for MKX21W22203F00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX21W22203F00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW22203F00MI | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.022uF, 5120, | Wima | MKX21W22203F00MSSD vs MKX2AW22203F00MI |
MKX21W22203F00MI | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.022uF, 5120, | Wima | MKX21W22203F00MSSD vs MKX21W22203F00MI |
MKX2AW22203F00MD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.022uF, 5120, | Wima | MKX21W22203F00MSSD vs MKX2AW22203F00MD |
MKX21W22203F00MD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.022uF, 5120, | Wima | MKX21W22203F00MSSD vs MKX21W22203F00MD |
MKX21W22203F00MB | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.022uF, 5120, | Wima | MKX21W22203F00MSSD vs MKX21W22203F00MB |
MKX2AW22203F00MMSD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.022uF, 5120, | Wima | MKX21W22203F00MSSD vs MKX2AW22203F00MMSD |
MKX21W22203F00MJ | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.022uF, 5120, | Wima | MKX21W22203F00MSSD vs MKX21W22203F00MJ |
MKX21W22203F00MMSD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 5120, RADIAL LEADED, ROHS COMPLIANT | Wima | MKX21W22203F00MSSD vs MKX21W22203F00MMSD |
MKX21W22203F00MF | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.022uF, 5120, | Wima | MKX21W22203F00MSSD vs MKX21W22203F00MF |
MKX2AW22203F00MF | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.022uF, 5120, | Wima | MKX21W22203F00MSSD vs MKX2AW22203F00MF |