Part Details for MKX14W41206I00KSSD by Wima
Overview of MKX14W41206I00KSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKX14W41206I00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKX14W41206I00KSSD-ND
|
DigiKey | MKP-X1 R 1.2 F 440 VAC 17X34.5X3 Min Qty: 396 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6079 | Buy Now |
DISTI #
505-MKX14W41206IKSSD
|
Mouser Electronics | Safety Capacitors MKP-X1 R 1.2 uF 440 VAC 17x34.5x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$2.2100 / $2.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 198 Lead time: 17 Weeks | 0 |
|
$4.2600 | Buy Now |
Part Details for MKX14W41206I00KSSD
MKX14W41206I00KSSD CAD Models
MKX14W41206I00KSSD Part Data Attributes
|
MKX14W41206I00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX14W41206I00KSSD
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 34.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |