Part Details for MKT1822615015V by Vishay Intertechnologies
Overview of MKT1822615015V by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1822615015V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T5902
|
Newark | Mkt 15 F 10% 100Vdc Pitch 27,5Mm/Reelpack, Taping Height 18,5 Mm |Vishay MKT1822615015V RoHS: Not Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 / $5.6300 | Buy Now |
DISTI #
MKT1822615015V
|
Avnet Americas | Cap Film 15uF 100V PET 10% (31.5 X 16.5 X 29.5mm) Radial 27.5mm 100°C T/R - Tape and Reel (Alt: MKT1822615015V) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.3756 / $5.3594 | Buy Now |
DISTI #
75-MKT1822615015V
|
Mouser Electronics | Film Capacitors MKT 15uF + / -10% 100Vdc Pitch 27,5mm RoHS: Compliant | 0 |
|
$5.6800 / $5.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 190 Package Multiple: 190 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$4.8800 | Buy Now |