Part Details for MKT1822568064 by Vishay BCcomponents
Overview of MKT1822568064 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1822568064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71509842
|
RS | Capacitor, Film, MKT 6,8?F 5% 63Vdc Pitch 22,5mm | BC Components / Vishay MKT1822568064 RoHS: Not Compliant Min Qty: 170 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3300 / $5.0900 | RFQ |