Part Details for MKT1822510065V by Vishay Intertechnologies
Results Overview of MKT1822510065V by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKT1822510065V Information
MKT1822510065V by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKT1822510065V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y5841
|
Newark | Mkt 1Μf ±20% 63Vdc Pitch 15Mm |Vishay MKT1822510065V RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6320 / $0.8220 | Buy Now |
DISTI #
MKT1822510065V
|
Avnet Americas | Film Capacitor, 1 uF, 40 V, 63 V, ? 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: MK... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4495 / $0.7309 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.6090 / $0.6280 | Buy Now |
DISTI #
MKT1822510065V
|
Avnet Abacus | Film Capacitor 1 uF 40 V 63 V 10 Metallized PET Radial Box 2 Pin (Alt: MKT1822510065V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKT1822510065V
MKT1822510065V CAD Models
MKT1822510065V Part Data Attributes
|
MKT1822510065V
Vishay Intertechnologies
Buy Now
|
Compare Parts:
MKT1822510065V
Vishay Intertechnologies
Select a part to compare: |
Samacsys Manufacturer | Vishay |