Part Details for MKT1822433065 by Vishay Intertechnologies
Overview of MKT1822433065 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1822433065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3752
|
Newark | Capacitor, polyester (Mylar),0.33Uf,63Vdc,10-% Tol,10+% Tol |Vishay MKT1822433065 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4490 / $0.4870 | Buy Now |
DISTI #
MKT1822433065
|
Avnet Americas | Cap Film 0.33uF 63V PET 10% (13 X 4 X 9mm) Radial 10mm 100°C Bulk - Bulk (Alt: MKT1822433065) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1988 / $0.4484 | Buy Now |
DISTI #
75-MKT1822433065
|
Mouser Electronics | Film Capacitors .33uF 63volts 10% RoHS: Compliant | 1143 |
|
$0.4090 / $1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.4080 | Buy Now |