Part Details for MKT1822322635 by Vishay Intertechnologies
Overview of MKT1822322635 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1822322635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2636
|
Newark | Cap, 0.022µf, 630V, 10%, Pet, Capacitance:22000Pf, Voltage Rating:630V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:Mkt1822 Series, Capacitor Case Style:-, Capacitor Terminals:Radial Leaded, Rohs Compliant: Yes |Vishay MKT1822322635 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4715 |
|
$0.4900 / $1.0500 | Buy Now |
DISTI #
MKT1822322635
|
Avnet Americas | Film Capacitor, 0.022 uF, 220 V, 630 V, ? 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: MKT1822322635) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1856 / $0.4188 | Buy Now |
DISTI #
75-MKT1822322635
|
Mouser Electronics | Film Capacitors MKT 22nF + / -10% 630Vdc Pitch 10mm RoHS: Compliant | 0 |
|
$0.4480 / $1.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.3810 | Buy Now |
|
Bristol Electronics | 3750 |
|
RFQ | ||
|
Quest Components | 3000 |
|
$0.4752 / $1.5840 | Buy Now | |
DISTI #
MKT1822322635
|
Avnet Abacus | Film Capacitor, 0.022 uF, 220 V, 630 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MKT1822322635) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |