Part Details for MKT1822310405 by Vishay Intertechnologies
Results Overview of MKT1822310405 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKT1822310405 Information
MKT1822310405 by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKT1822310405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C1462
|
Newark | Metalized Polyester Film Capacitor |Vishay MKT1822310405 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 / $0.3600 | Buy Now |
DISTI #
MKT1822310405
|
Avnet Americas | Film Capacitor, 0.01 uF, 200 V, 400 V, ? 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: MKT182... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 / $0.3204 | Buy Now |
DISTI #
75-MKT1822310405
|
Mouser Electronics | Film Capacitors .01UF 400V 10% RoHS: Compliant | 8778 |
|
$0.2310 / $1.2700 | Buy Now |
|
Future Electronics | MKT1822 Series 400 V 0.01 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bag |
1499 Bag |
|
$0.2800 / $0.3150 | Buy Now |
DISTI #
MKT1822310405
|
TTI | Film Capacitors .01UF 400V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Bulk |
Americas - 24000 In Stock |
|
$0.2580 / $0.2970 | Buy Now |
DISTI #
MKT1822310405
|
Avnet Abacus | Film Capacitor 001 uF 200 V 400 V 10 Metallized PET Radial Box 2 Pin (Alt: MKT1822310405) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKT1822310405
MKT1822310405 CAD Models
MKT1822310405 Part Data Attributes
|
MKT1822310405
Vishay Intertechnologies
Buy Now
|
Compare Parts:
MKT1822310405
Vishay Intertechnologies
Select a part to compare: |
Samacsys Manufacturer | Vishay |