Part Details for MKT1822-447-015 by Vishay Intertechnologies
Overview of MKT1822-447-015 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1822-447-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Film Capacitor - 0.47 µF - ±10% Tolerance - 63VAC / 100VDC - Polyester, Metallized - PC Pins - Radial Package - Through Hole. RoHS: Compliant |
2823 Partner Stock |
|
$0.4740 / $0.5600 | Buy Now |