Part Details for MKT1822-433-255 by Vishay Roederstein
Results Overview of MKT1822-433-255 by Vishay Roederstein
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKT1822-433-255 Information
MKT1822-433-255 by Vishay Roederstein is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKT1822-433-255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 11 | 320 |
|
$0.1828 / $0.4875 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.33 UF, THROUGH HOLE MOUNT | 564 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.33 UF, THROUGH HOLE MOUNT | 493 |
|
$0.4679 / $1.1229 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.33 UF, THROUGH HOLE MOUNT | 256 |
|
$0.1950 / $0.6500 | Buy Now |
Part Details for MKT1822-433-255
MKT1822-433-255 CAD Models
MKT1822-433-255 Part Data Attributes
|
MKT1822-433-255
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MKT1822-433-255
Vishay Roederstein
CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 7126 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for MKT1822-433-255
This table gives cross-reference parts and alternative options found for MKT1822-433-255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKT1822-433-255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKT1822-433-255 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | MKT1822-433-255 vs MKT1822-433-255 |