-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKT1820610014 by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T5649
|
Newark | Mkt 10 F 5% 100Vdc Pitch 22,5Mm/Loose, Straight Lead 6 Mm |Vishay MKT1820610014 RoHS: Not Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $3.9100 | Buy Now |
DISTI #
MKT1820610014
|
Avnet Americas | Cap Film 10uF 100V PET 5% (26.5 X 10.5 X 18.5mm) Radial 22.5mm 125?C Bulk - Bulk (Alt: MKT1820610014... more RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1059 / $3.3631 | Buy Now |
DISTI #
75-MKT1820610014
|
Mouser Electronics | Film Capacitors 10uF 100volts 5% RoHS: Compliant | 0 |
|
$3.3000 / $5.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 170 Package Multiple: 170 Lead time: 10 Weeks Container: Bulk |
0 Bulk |
|
$3.3900 / $3.4600 | Buy Now |
DISTI #
MKT1820610014
|
TTI | Film Capacitors 10uF 100volts 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 170 Package Multiple: 170 Container: Bulk |
Americas - 1700 In Stock |
|
$3.3000 / $3.4500 | Buy Now |
DISTI #
MKT1820610014
|
Avnet Abacus | (Alt: MKT1820610014) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKT1820610014
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKT1820610014
Vishay Intertechnologies
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |