Datasheets
MKT1820510255G by: Vishay Intertechnologies

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7133, RADIAL LEADED, ROHS COMPLIANT

Part Details for MKT1820510255G by Vishay Intertechnologies

Overview of MKT1820510255G by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MKT1820510255G

Part # Distributor Description Stock Price Buy
DISTI # 75-MKT1820510255G
Mouser Electronics Film Capacitors 1uF 250volts 10% AEC-Q200 RoHS: Compliant 697
  • 1 $1.9700
  • 10 $1.5100
  • 50 $1.3900
  • 100 $1.1500
  • 500 $0.9230
  • 750 $0.8070
  • 1,500 $0.7780
  • 4,500 $0.7490
  • 9,750 $0.7200
$0.7200 / $1.9700 Buy Now
DISTI # SMC-MKT1820510255G
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 750
RFQ

Part Details for MKT1820510255G

MKT1820510255G CAD Models

MKT1820510255G Part Data Attributes:

MKT1820510255G Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MKT1820510255G Vishay Intertechnologies Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7133, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 7133
Reach Compliance Code compliant
Samacsys Manufacturer Vishay
Additional Feature RATED AC VOLTAGE(V): 160V
Capacitance 1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 14.5 mm
JESD-609 Code e3
Length 18 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 160 V
Rated (DC) Voltage (URdc) 250 V
Size Code 7133
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 8.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKT1820510255G by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKT1820510255G by Vishay Intertechnologies

  • Please alert me when MKT1820510255G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MKT1820510255G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKT1820510255G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MKT1820510255G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKT1820510255G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKT1820510255G by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: