Part Details for MKT1820510255 by Vishay Intertechnologies
Overview of MKT1820510255 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1820510255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M8427
|
Newark | Film Capacitor, Mkt1820 Series, 1 F, 10%, Pet (Polyester), 250 V Rohs Compliant: Yes |Vishay MKT1820510255 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 433 |
|
$0.9930 / $1.7600 | Buy Now |
DISTI #
MKT1820510255
|
Avnet Americas | Film Capacitor, 1 uF, 160 V, 250 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: MKT1820510255) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3503 / $0.8901 | Buy Now |
DISTI #
75-MKT1820510255
|
Mouser Electronics | Film Capacitors 1uF 250volt 10% RoHS: Compliant | 1723 |
|
$0.6790 / $1.6900 | Buy Now |
DISTI #
E02:0323_00516092
|
Arrow Electronics | Cap Film 1uF 250V PET 10%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks Date Code: 2344 | Europe - 2700 |
|
$0.6443 / $0.8533 | Buy Now |
DISTI #
V72:2272_09527251
|
Arrow Electronics | Cap Film 1uF 250V PET 10%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2147 Container: Cut Strips | Americas - 21 |
|
$0.6393 / $1.0349 | Buy Now |
DISTI #
V99:2348_09527251
|
Arrow Electronics | Cap Film 1uF 250V PET 10%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1847 | Americas - 3 |
|
$0.1608 / $0.3325 | Buy Now |
DISTI #
V79:2366_26618109
|
Arrow Electronics | Cap Film 1uF 250V PET 10%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1847 | Americas - 1 |
|
$0.6330 | Buy Now |
|
Future Electronics | Cap Film 1uF 250V PET 10% (18 X 8.5 X 14.5mm) RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bulk | 0Bulk |
|
$0.6660 | Buy Now |
DISTI #
MKT1820510255
|
Avnet Americas | Film Capacitor, 1 uF, 160 V, 250 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: MKT1820510255) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3503 / $0.8901 | Buy Now |
DISTI #
MKT1820510255
|
Avnet Abacus | Film Capacitor, 1 uF, 160 V, 250 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MKT1820510255) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKT1820510255
MKT1820510255 CAD Models
MKT1820510255 Part Data Attributes:
|
MKT1820510255
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKT1820510255
Vishay Intertechnologies
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7133, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |