Part Details for MKT1820468635 by Vishay Intertechnologies
Overview of MKT1820468635 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1820468635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T5554
|
Newark | Mkt 680Nf 10% 630Vdc Pitch 27,5Mm/Loose, Straight Lead 6 Mm |Vishay MKT1820468635 RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.7300 | Buy Now |
DISTI #
MKT1820468635
|
Avnet Americas | Cap Film 0.68uF 630V PET 10% (31.5 X 13.5 X 23.5mm) Radial 27.5mm 125°C Bulk - Bulk (Alt: MKT1820468635) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9556 / $2.1559 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.9700 | Buy Now |
Part Details for MKT1820468635
MKT1820468635 CAD Models
MKT1820468635 Part Data Attributes
|
MKT1820468635
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKT1820468635
Vishay Intertechnologies
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 23.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13.5 mm |