Part Details for MKT1820433106 by Vishay Intertechnologies
Overview of MKT1820433106 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1820433106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T5515
|
Newark | Mkt 330Nf 20% 1000Vdc Pitch 27,5Mm/Loose, Straight Lead 6 Mm |Vishay MKT1820433106 RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.7500 | Buy Now |
DISTI #
MKT1820433106
|
Avnet Americas | Cap Film 0.33uF 1000V PET 20% (31.5 X 16.5 X 29.5mm) Radial 27.5mm 125°C Bulk - Bulk (Alt: MKT1820433106) RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1712 / $2.6423 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 85 Package Multiple: 85 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.4100 | Buy Now |
Part Details for MKT1820433106
MKT1820433106 CAD Models
MKT1820433106 Part Data Attributes
|
MKT1820433106
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKT1820433106
Vishay Intertechnologies
Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 29.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 16.5 mm |