Part Details for MKT1818510065W by Vishay Intertechnologies
Overview of MKT1818510065W by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1818510065W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T5344
|
Newark | Mkt 1 F 10% 63Vdc Pitch 7,5Mm/Reelpack, Taping Height 18,5 Mm |Vishay MKT1818510065W RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6220 / $0.6750 | Buy Now |
DISTI #
MKT1818510065W
|
Avnet Americas | Film Capacitor, 1 uF, 40 V, 63 V, ? 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: MKT1818510065W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5601 / $0.5954 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5660 | Buy Now |
DISTI #
MKT1818510065W
|
Avnet Abacus | Film Capacitor, 1 uF, 40 V, 63 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MKT1818510065W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |