There are no models available for this part yet.
Overview of MKT1818468066D by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MKT1818468066D by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50T5324
|
Newark | Mkt 680Nf 20% 63Vdc Pitch 7,5Mm/Ammopack, Taping Height 16,5 Mm |Vishay MKT1818468066D RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 / $0.5240 | Buy Now | |
DISTI #
MKT1818468066D
|
Avnet Americas | Cap Film 0.68uF 63V PET 20% (10.3 X 5 X 10.5mm) Radial 7.5mm 100°C Ammo Pack - Ammo Pack (Alt: MKT1818468066D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2086 / $0.4617 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4390 | Buy Now |