There are no models available for this part yet.
Overview of MKT1818410255D by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MKT1818410255D by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19T6191
|
Newark | Mkt 100Nf 10% 250Vdc Pitch 7,5Mm/Ammopack, Taping Height 16,5 Mm |Vishay MKT1818410255D RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.3990 | Buy Now | |
DISTI #
MKT1818410255D
|
Avnet Americas | Film Capacitor, 0.1 uF, 160 V, 250 V, ? 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: MKT1818410255D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1663 / $0.3751 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3420 | Buy Now | ||
DISTI #
MKT1818410255D
|
Avnet Abacus | Film Capacitor, 0.1 uF, 160 V, 250 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MKT1818410255D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |