Part Details for MKT1818410015 by Vishay Intertechnologies
Results Overview of MKT1818410015 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKT1818410015 Information
MKT1818410015 by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKT1818410015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5530
|
Newark | Cap, Film, Pp, 0.1Uf, 100Vdc, Th Rohs Compliant: Yes |Vishay MKT1818410015 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1638 |
|
$0.2600 / $0.6900 | Buy Now |
DISTI #
MKT1818410015
|
Avnet Americas | MKT 1818 330nF ?10% 63V= - Bulk (Alt: MKT1818410015) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1300 / $0.2777 | Buy Now |
DISTI #
75-MKT1818410015
|
Mouser Electronics | Film Capacitors 0.1uF 100V 10% RoHS: Compliant | 8127 |
|
$0.3320 / $0.9900 | Buy Now |
|
Future Electronics | MKT1818 NOT FOR NEW DESIGNS RADIAL 100V 0.1uF 10%TOL 10x8x3MM LS=7.5MM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$0.2600 / $0.2700 | Buy Now |
DISTI #
MKT1818410015
|
TTI | Film Capacitors 0.1uF 100V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1650 In Stock |
|
$0.2940 / $0.3920 | Buy Now |
DISTI #
MKT1818410015
|
Avnet Abacus | MKT 1818 100nF 10 100V (Alt: MKT1818410015) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |