Part Details for MKT1818322014G by Vishay Intertechnologies
Overview of MKT1818322014G by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1818322014G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T5983
|
Newark | Mkt 22Nf 5% 100Vdc Pitch 7,5Mm/Ammopack, Taping Height 18,5 Mm |Vishay MKT1818322014G RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2470 / $0.2700 | Buy Now |
DISTI #
MKT1818322014G
|
Avnet Americas | Cap Film 0.022uF 100V PET 5% (10 X 2.5 X 7.5mm) Radial 7.5mm 100?C Ammo Pack - Ammo Pack (Alt: MKT1818322014G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1098 / $0.2430 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2310 | Buy Now |