Part Details for MKT1818310635G by Vishay Intertechnologies
Overview of MKT1818310635G by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1818310635G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T5961
|
Newark | Mkt 10 Nf 10% 630Vdc 7,5 Mm/Ammopack, Taping Height 18,5 Mm |Vishay MKT1818310635G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3420 / $0.3740 | Buy Now |
DISTI #
MKT1818310635G
|
Avnet Americas | MKT 1818 10nF ?10% 630V= - Ammo Pack (Alt: MKT1818310635G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1519 / $0.3362 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3200 | Buy Now |
DISTI #
MKT1818310635G
|
Avnet Abacus | MKT 1818 10nF �10% 630V= (Alt: MKT1818310635G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |