Part Details for MKT1817410065G by Vishay Intertechnologies
Results Overview of MKT1817410065G by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKT1817410065G Information
MKT1817410065G by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKT1817410065G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T5533
|
Newark | Mkt 100Nf 10% 63Vdc Pitch 5Mm/Ammopack, Taping Height 18,5 Mm |Vishay MKT1817410065G RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2460 | Buy Now |
DISTI #
MKT1817410065G
|
Avnet Americas | Film Capacitor, 0.1 uF, 40 V, 63 V, ? 10%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: MKT1... more RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1025 / $0.2189 | Buy Now |
DISTI #
MKT1817410065G
|
Avnet Abacus | Film Capacitor 01 uF 40 V 63 V 10 Metallized PET Radial Box 2 Pin (Alt: MKT1817410065G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |