Part Details for MKT1817347015D by Vishay Intertechnologies
Overview of MKT1817347015D by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1817347015D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T5427
|
Newark | Mkt 47Nf 10% 100Vdc Pitch 5Mm/Ammopack, Taping Height 16,5 Mm |Vishay MKT1817347015D RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2460 | Buy Now |
DISTI #
MKT1817347015D
|
Avnet Americas | Cap Film 0.047uF 100V PET 10% (7.5 X 2.5 X 6mm) Radial 5mm 100?C Ammo Pack - Ammo Pack (Alt: MKT1817347015D) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2110 | Buy Now |
Part Details for MKT1817347015D
MKT1817347015D CAD Models
MKT1817347015D Part Data Attributes
|
MKT1817347015D
Vishay Intertechnologies
Buy Now
|
Compare Parts:
MKT1817347015D
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay | |
Samacsys Modified On | 2020-06-02 00:26:07 |