Part Details for MKT1817333015G by Vishay Intertechnologies
Overview of MKT1817333015G by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1817333015G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T5372
|
Newark | Mkt 33Nf 10% 100Vdc Pitch 5Mm/Ammopack, Taping Height 18,5 Mm |Vishay MKT1817333015G RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
MKT1817333015G
|
Avnet Americas | Cap Film 0.033uF 100V PET 10% (7.5 X 2.5 X 6mm) Radial 5mm 100°C Ammo Pack - Ammo Pack (Alt: MKT1817333015G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0976 / $0.2160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2060 | Buy Now |