Part Details for MKT1817322014F by Vishay Intertechnologies
Overview of MKT1817322014F by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1817322014F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T5313
|
Newark | Mkt 22Nf 5% 100Vdc Pitch 5Mm/Reelpack, Taping Height 16,5 Mm |Vishay MKT1817322014F RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2360 | Buy Now |
DISTI #
MKT1817322014F
|
Avnet Americas | Cap Film 0.022uF 100V PET 5% (7.5 X 2.5 X 6mm) Radial 5mm 100?C T/R - Tape and Reel (Alt: MKT1817322014F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1049 / $0.2322 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2210 | Buy Now |