There are no models available for this part yet.
Overview of MKT1817310405D by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MKT1817310405D by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19T5230
|
Newark | Mkt 10Nf 10% 400Vdc Pitch 5Mm/Ammopack, Taping Height 16,5 Mm |Vishay MKT1817310405D RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3150 | Buy Now | |
DISTI #
MKT1817310405D
|
Avnet Americas | Cap Film 0.01uF 400V PET 10% (7.5 X 4.5 X 9.5mm) Radial 5mm 100°C Ammo Pack - Ammo Pack (Alt: MKT1817310405D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1281 / $0.2835 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2700 | Buy Now |