Part Details for MKT1817310256G by Vishay Intertechnologies
Overview of MKT1817310256G by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1817310256G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T5218
|
Newark | Mkt 10Nf 20% 250Vdc Pitch 5Mm/Ammopack, Taping Height 18,5 Mm |Vishay MKT1817310256G RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 / $0.2310 | Buy Now |
DISTI #
MKT1817310256G
|
Avnet Americas | Cap Film 0.01uF 250V PET 20% (7.5 X 2.5 X 6mm) Radial 5mm 100?C Ammo Pack - Ammo Pack (Alt: MKT1817310256G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0963 / $0.2171 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1975 | Buy Now |