Part Details for MKT1817310015D by Vishay Intertechnologies
Overview of MKT1817310015D by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1817310015D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T5187
|
Newark | Mkt 10 Nf 10% 100Vdc 5 Mm/Ammopack, Taping Height 16,5 Mm |Vishay MKT1817310015D RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 / $0.2250 | Buy Now |
DISTI #
MKT1817310015D
|
Avnet Americas | MKT 1817 10nF ±10% 100V= - Ammo Pack (Alt: MKT1817310015D) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0938 / $0.2115 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1924 | Buy Now |
DISTI #
MKT1817310015D
|
Avnet Abacus | Film Capacitor, 0.01 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MKT1817310015D) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |