Part Details for MKT1817268255 by Vishay Intertechnologies
Overview of MKT1817268255 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1817268255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKT1817268255
|
Avnet Americas | Film Capacitor, 6800 pF, 160 V, 250 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: MKT1817268255) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1040 / $0.2641 | Buy Now |
|
Future Electronics | MKT1817 Series 250 V 6.8 nF ±10% LS=5mm Radial Metallized Polyester Film Cap RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
MKT1817268255
|
TTI | Film Capacitors 6800PF 250V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.2150 / $0.2280 | Buy Now |
DISTI #
MKT1817268255
|
Avnet Abacus | Film Capacitor, 6800 pF, 160 V, 250 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MKT1817268255) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |