Part Details for MKT1817268254 by Vishay Intertechnologies
Overview of MKT1817268254 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1817268254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E8620
|
Newark | Capacitor, polyester (Mylar),6.8Nf,250Vdc,5-% Tol,5+% Tol |Vishay MKT1817268254 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.2220 | Buy Now |
DISTI #
MKT1817268254
|
Avnet Americas | Film Capacitor, 6800 pF, 160 V, 250 V, ? 5%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: MKT1817268254) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0903 / $0.1998 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.1898 | Buy Now |
DISTI #
MKT1817268254
|
Avnet Abacus | Film Capacitor, 6800 pF, 160 V, 250 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: MKT1817268254) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |