There are no models available for this part yet.
Overview of MKT1817247015D by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MKT1817247015D by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19T5081
|
Newark | Mkt 4,7 Nf 10% 100Vdc 5 Mm/Ammopack, Taping Height 16,5 Mm |Vishay MKT1817247015D RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2010 | Buy Now | |
DISTI #
MKT1817247015D
|
Avnet Americas | MKT 1817 4.7nF ±10% 100V= - Ammo Pack (Alt: MKT1817247015D) RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0838 / $0.1889 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1718 | Buy Now |