Part Details for MKT1817222404D by Vishay Intertechnologies
Overview of MKT1817222404D by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1817222404D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T5000
|
Newark | Mkt 2,2Nf 5% 400Vdc Pitch 5Mm/Ammopack, Taping Height 16,5 Mm |Vishay MKT1817222404D Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3100 / $0.3390 | Buy Now |
DISTI #
MKT1817222404D
|
Avnet Americas | Cap Film 0.0022uF 400V PET 5% (7.5 X 2.5 X 6mm) Radial 5mm 100°C Ammo Pack - Ammo Pack (Alt: MKT1817222404D) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1525 / $0.3876 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Container: Ammo Pack | 0Ammo Pack |
|
$0.2900 | Buy Now |