Part Details for MKT1817210016D by Vishay Intertechnologies
Overview of MKT1817210016D by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1817210016D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T4942
|
Newark | Mkt 1 Nf 20% 100Vdc 5 Mm/Ammopack, Taping Height 16,5 Mm |Vishay MKT1817210016D Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 / $0.1860 | Buy Now |
DISTI #
MKT1817210016D
|
Avnet Americas | MKT 1NF 20% 100V 5MM - Ammo Pack (Alt: MKT1817210016D) RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0837 / $0.2127 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Container: Ammo Pack | 0Ammo Pack |
|
$0.1590 | Buy Now |
DISTI #
MKT1817210016D
|
Avnet Americas | MKT 1NF 20% 100V 5MM - Ammo Pack (Alt: MKT1817210016D) RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0837 / $0.2127 | Buy Now |