Part Details for MKT1817210016 by Vishay Intertechnologies
Overview of MKT1817210016 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1817210016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T4941
|
Newark | Mkt 1 Nf 20% 100Vdc 5 Mm/Loose In Box |Vishay MKT1817210016 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 / $0.2040 | Buy Now |
DISTI #
MKT1817210016
|
Avnet Americas | MKT 1NF 20% 100V 5MM - Bulk (Alt: MKT1817210016) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0918 / $0.2332 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.1744 | Buy Now |
DISTI #
MKT1817210016
|
Avnet Americas | MKT 1NF 20% 100V 5MM - Bulk (Alt: MKT1817210016) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0918 / $0.2332 | Buy Now |