Part Details for MKT1813610014G by Vishay Intertechnologies
Overview of MKT1813610014G by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813610014G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T4871
|
Newark | Mkt 10 F 5% 100Vdc Axial Encased/Ammopack, Axial |Vishay MKT1813610014G RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $4.2900 | Buy Now |
DISTI #
MKT1813610014G
|
Avnet Americas | Film Capacitor, 10 uF, 63 V, 100 V, ? 5%, Metallized PET, Axial Leaded - Ammo Pack (Alt: MKT1813610014G) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.8526 / $4.0999 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$3.9000 | Buy Now |
DISTI #
MKT1813610014G
|
Avnet Abacus | Film Capacitor, 10 uF, 63 V, 100 V, � 5%, Metallized PET, Axial Leaded (Alt: MKT1813610014G) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |