Part Details for MKT1813515064 by Vishay Intertechnologies
Overview of MKT1813515064 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813515064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1168
|
Newark | Cap, 1.5Uf, 63Vdc, Film, Th Rohs Compliant: Yes |Vishay MKT1813515064 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$1.2400 / $2.6500 | Buy Now |
DISTI #
MKT1813515064
|
Avnet Americas | Film Capacitor, 1.5 uF, 40 V, 63 V, ? 5%, Metallized PET, Axial Leaded - Bulk (Alt: MKT1813515064) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9766 / $1.0381 | Buy Now |
DISTI #
75-MKT1813515064
|
Mouser Electronics | Film Capacitors 1.5uF 63volts 5% RoHS: Compliant | 842 |
|
$1.0000 / $2.6500 | Buy Now |
DISTI #
E02:0323_00513624
|
Arrow Electronics | Cap Film 1.5uF 63V PET 5%( 8.5 X 19mm) Axial 100°C Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Date Code: 2429 | Europe - 3000 |
|
$0.8923 / $1.0581 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.9860 | Buy Now |
DISTI #
MKT1813515064
|
TTI | Film Capacitors 1.5uF 63volts 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$1.0200 / $1.0400 | Buy Now |
DISTI #
MKT1813515064
|
Avnet Abacus | Film Capacitor, 1.5 uF, 40 V, 63 V, � 5%, Metallized PET, Axial Leaded (Alt: MKT1813515064) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKT1813515064
MKT1813515064 CAD Models
MKT1813515064 Part Data Attributes
|
MKT1813515064
Vishay Intertechnologies
Buy Now
|
Compare Parts:
MKT1813515064
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |