Part Details for MKT1813422406 by Vishay Intertechnologies
Overview of MKT1813422406 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813422406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T4410
|
Newark | Mkt 220Nf 20% 400Vdc Axial Encased/Loose, Axial |Vishay MKT1813422406 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8180 / $0.9140 | Buy Now |
DISTI #
MKT1813422406
|
Avnet Americas | Cap Film 0.22uF 400V PET 20% (8 X 26.5mm) Axial 100?C Bulk - Bulk (Alt: MKT1813422406) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3642 / $0.8060 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.7660 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 1000 |
|
RFQ |