Part Details for MKT1813347405R by Vishay Intertechnologies
Overview of MKT1813347405R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813347405R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C1149
|
Newark | Capacitor, polyester (Mylar),47Nf,400Vdc,10-% Tol,10+% Tol |Vishay MKT1813347405R RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6370 / $0.8290 | Buy Now |
DISTI #
MKT1813347405R
|
Avnet Americas | Cap Film 0.047uF 400V PET 10% (7 X 14mm) Axial 100?C T/R - Tape and Reel (Alt: MKT1813347405R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3042 / $0.6466 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.6150 | Buy Now |
DISTI #
MKT1813347405R
|
Avnet Abacus | Cap Film 0.047uF 400V PET 10% (7 X 14mm) Axial 100�C T/R (Alt: MKT1813347405R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |