Part Details for MKT1813322104R by Vishay Intertechnologies
Overview of MKT1813322104R by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813322104R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T4127
|
Newark | Mkt 22Nf 5% 1000Vdc Axial Encased/Reelpack, Axial |Vishay MKT1813322104R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8760 / $0.9780 | Buy Now |
DISTI #
MKT1813322104R
|
Avnet Americas | Cap Film 0.022uF 1000V PET 5% (9 X 19mm) Axial 100?C T/R - Tape and Reel (Alt: MKT1813322104R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3898 / $0.8627 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.8200 | Buy Now |