Part Details for MKT1813268635 by Vishay Intertechnologies
Overview of MKT1813268635 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813268635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T4047
|
Newark | Mkt 6,8Nf 10% 630Vdc Axial Encased/Loose, Axial |Vishay MKT1813268635 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6380 / $0.6920 | Buy Now |
DISTI #
MKT1813268635
|
Avnet Americas | Cap Film 0.0068uF 630V PET 10% (6 X 14mm) Axial 100°C Bulk - Bulk (Alt: MKT1813268635) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2825 / $0.6373 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.5800 | Buy Now |